Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5373BSTZCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.01AM3209
Product Range32 Channel 14-Bit Voltage Output DACs
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $125.990 |
| 5+ | $115.060 |
| 10+ | $104.120 |
| 25+ | $100.590 |
| 50+ | $98.060 |
| 100+ | $95.510 |
Price for:Each
Minimum: 1
Multiple: 1
$125.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5373BSTZCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.01AM3209
Product Range32 Channel 14-Bit Voltage Output DACs
Resolution14bit
InterfacesDSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min-16.5V
InterfacesDSP, Microwire, QSPI, Serial, SPI
Supply Voltage Max-4.5V
Supply Voltage Range-4.5V to -16.5V, 9V to 16.5V
Supply Voltage Range-4.5V to -16.5V, 9V to 16.5V
No. of Channels32Channels
ADC / DAC Case StyleLQFP
Output TypeVoltage
IC Case / PackageLQFP
Input Channel TypeSerial
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32 Channel 14-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
14bit
Supply Voltage Min
-16.5V
Supply Voltage Max
-4.5V
Supply Voltage Range
-4.5V to -16.5V, 9V to 16.5V
ADC / DAC Case Style
LQFP
IC Case / Package
LQFP
No. of Pins
64Pins
Operating Temperature Min
-40°C
Product Range
32 Channel 14-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
DSP, Microwire, QSPI, Serial, SPI
Interfaces
DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Range
-4.5V to -16.5V, 9V to 16.5V
No. of Channels
32Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
