Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5344BRUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel78AK2398RL Cut Tape78AK2398 |
| Product Range | Quad 12-Bit Voltage Output DACs |
| Your Part Number |
628 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $31.710 | $31.71 |
| Total Price | $31.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $31.710 |
| 25+ | $24.140 |
| 50+ | $23.630 |
| 100+ | $23.120 |
| 250+ | $22.660 |
| 500+ | $22.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5344BRUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel78AK2398RL Cut Tape78AK2398 |
| Product Range | Quad 12-Bit Voltage Output DACs |
| Resolution | 12bit |
| Interfaces | Parallel |
| Supply Voltage Min | 5.5V |
| Interfaces | Parallel |
| Supply Voltage Max | 2.5V |
| Supply Voltage Range | 2.5V to 5.5V |
| Supply Voltage Range | 2.5V to 5.5V |
| ADC / DAC Case Style | TSSOP |
| No. of Channels | 4Channels |
| Output Type | Voltage |
| IC Case / Package | TSSOP |
| No. of Pins | 28Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | Quad 12-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resolution | 12bit |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.5V |
| Supply Voltage Range | 2.5V to 5.5V |
| No. of Channels | 4Channels |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Interfaces | Parallel |
|---|---|
| Interfaces | Parallel |
| Supply Voltage Range | 2.5V to 5.5V |
| ADC / DAC Case Style | TSSOP |
| Output Type | Voltage |
| No. of Pins | 28Pins |
| Operating Temperature Min | -40°C |
| Product Range | Quad 12-Bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
