Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5338RBCPZ-RL7Copy
Newark Part No.01AM3208
Product RangeDual 10-Bit Voltage Output DACs
Your Part Number
159 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.980 |
| 10+ | $5.360 |
| 25+ | $4.950 |
| 50+ | $4.730 |
| 100+ | $4.510 |
| 250+ | $4.490 |
| 500+ | $4.470 |
| 1000+ | $4.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5338RBCPZ-RL7Copy
Newark Part No.01AM3208
Product RangeDual 10-Bit Voltage Output DACs
Resolution10bit
Interfaces2 Wire, I2C, Serial
Interfaces2 Wire, I2C, Serial
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleLFCSP-WQ-EP
No. of Channels2Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageLFCSP-WQ-EP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeDual 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Interfaces
2 Wire, I2C, Serial
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
2Channels
Input Channel Type
Serial
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Dual 10-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Interfaces
2 Wire, I2C, Serial
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
LFCSP-WQ-EP
Output Type
Voltage
IC Case / Package
LFCSP-WQ-EP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
