Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5326BRUZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.49AK9215
Product RangeQuad 12-Bit Voltage Output DACs
Your Part Number
14 In Stock
180 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.720 |
| 5+ | $22.260 |
| 10+ | $19.800 |
| 25+ | $18.950 |
| 50+ | $18.100 |
| 100+ | $17.250 |
| 250+ | $16.750 |
Price for:Each
Minimum: 1
Multiple: 1
$24.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5326BRUZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.49AK9215
Product RangeQuad 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
Interfaces2 Wire, I2C, Serial
Supply Voltage Min5.5V
Interfaces2 Wire, I2C, Serial
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
Supply Voltage Max2.5V
No. of Channels4Channels
ADC / DAC Case StyleTSSOP
Output TypeVoltage
Input Channel TypeSingle Ended
IC Case / PackageTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeQuad 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD5326 is a quad 12bit buffered voltage output DAC. Typical application includes portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators and industrial process control.
- ±10LSB INL, ±1LSB DNL, 200μV DC crosstalk, ±0.3% of FSR gain error
- 2-wire (I2C®-compatible) serial interface
- 2.5V to 5.5V power supply
- Guaranteed monotonic by design over all codes
- Double-buffered input logic
- Buffered/unbuffered reference input options
- Power-on reset to 0V, software clear facility and data readback facility
- On-chip rail-to-rail output buffer amplifiers
- 16 lead TSSOP package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.5V to 5.5V
Supply Voltage Max
2.5V
ADC / DAC Case Style
TSSOP
Input Channel Type
Single Ended
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
2 Wire, I2C, Serial
Interfaces
2 Wire, I2C, Serial
Supply Voltage Range
2.5V to 5.5V
No. of Channels
4Channels
Output Type
Voltage
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
