AD5321BRMZ-REEL7
Digital to Analog Converter, 12 bit, 2 Wire, I2C, Serial, 2.5 V, 5.5 V, 1 Channels, Voltage

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5321BRMZ-REEL7Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel60AK6418RL Cut Tape60AK6418 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.390 | $11.39 |
| Total Price | $11.39 | ||
| Quantity | Price |
|---|---|
| 1+ | $11.390 |
| 25+ | $8.360 |
| 50+ | $8.030 |
| 100+ | $7.690 |
| 250+ | $7.660 |
| 500+ | $7.510 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5321BRMZ-REEL7Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel60AK6418RL Cut Tape60AK6418 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | 2 Wire, I2C, Serial |
| Supply Voltage Min | 5.5V |
| Interfaces | 2 Wire, I2C, Serial |
| Supply Voltage Range | 2.5V to 5.5V |
| Supply Voltage Range | 2.5V to 5.5V |
| Supply Voltage Max | 2.5V |
| ADC / DAC Case Style | MSOP |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| Input Channel Type | Single Ended |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5321 is a single 12-bit, buffered, voltage-output DAC. It uses a 2-wire (I²C-compatible) serial interface that operates at clock rates upto 400kHz. Multiple devices can share the same bus. The reference for the DAC is derived from the power supply inputs and thus gives the widest dynamic output range. This device incorporate a power-on reset circuit, which ensures the DAC output powers upto 0V and remains there until a valid write takes place. The devices contain a power-down feature that reduces the current consumption of the device to 50nA at 3V and provides software-selectable output loads while in power-down mode. It is widely used in application such as portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Micropower operation is 120μA at 3V
- Data readback capability, slew rate is 0.7V/μs
- Reference derived from power supply
- On-chip rail-to-rail output buffer amplifier
- 3 power-down functions
- Relative accuracy is ±2LSB typ
- Differential nonlinearity is ±0.3LSB typ
- Output voltage settling time is 8μs typ at (1/4 scale to 3/4 scale change 0x400 to 0xC00)
- Operating temperature range is –40°C to +105°C
- Packaging style is 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 12bit |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.5V to 5.5V |
| Supply Voltage Max | 2.5V |
| No. of Channels | 1Channels |
| Input Channel Type | Single Ended |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
| Interfaces | 2 Wire, I2C, Serial |
|---|---|
| Interfaces | 2 Wire, I2C, Serial |
| Supply Voltage Range | 2.5V to 5.5V |
| ADC / DAC Case Style | MSOP |
| Output Type | Voltage |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
