
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.570 | $10.57 |
| Total Price | $10.57 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.570 |
| 25+ | $7.680 |
| 50+ | $7.360 |
| 100+ | $7.040 |
| 250+ | $6.950 |
| 500+ | $6.810 |
Product Information
Product Overview
AD5311 is a single 10-bit, buffered, voltage-output DAC. It uses a 2-wire (I²C-compatible) serial interface that operates at clock rates upto 400kHz. Multiple devices can share the same bus. The reference for the DAC is derived from the power supply inputs and thus gives the widest dynamic output range. This device incorporate a power-on reset circuit, which ensures the DAC output powers upto 0V and remains there until a valid write takes place. The devices contain a power-down feature that reduces the current consumption of the device to 50nA at 3V and provides software-selectable output loads while in power-down mode. It is widely used in application such as portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Micropower operation is 120μA at 3V
- Data readback capability, slew rate is 0.7V/μs
- Reference derived from power supply
- On-chip rail-to-rail output buffer amplifier
- 3 power-down functions
- Relative accuracy is ±0.5LSB typ
- Differential nonlinearity is ±0.05LSB typ
- Output voltage settling time is 7μs typ at (1/4 scale to 3/4 scale change 0x100 to 0x300)
- Operating temperature range is –40°C to +105°C
- Packaging style is 6-lead small outline transistor package [SOT-23]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
2 Wire, I2C, Serial
2.5V to 5.5V
2.5V
1Channels
SOT-23
6Pins
-40°C
Single 10-Bit Voltage Output DACs
MSL 1 - Unlimited
2 Wire, I2C, Serial
5.5V
2.5V to 5.5V
SOT-23
Voltage
Single Ended
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
