Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5272BCPZ-100-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2392RL
Cut Tape78AK2392
Product RangeSingle 1024-Tap Non-volatile Digital Pots
Your Part Number
1,528 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.930 | $5.93 |
| Total Price | $5.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 25+ | $4.180 |
| 50+ | $3.990 |
| 100+ | $3.800 |
| 250+ | $3.640 |
| 500+ | $3.510 |
| 1000+ | $3.370 |
| 2500+ | $3.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5272BCPZ-100-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2392RL
Cut Tape78AK2392
Product RangeSingle 1024-Tap Non-volatile Digital Pots
Potentiometer TypeNon Volatile
End To End Resistance100kohm
Control InterfaceI2C
No. of PotsSingle
Supply Voltage Min2.7V
Track TaperLinear
Supply Voltage Max5.5V
Resistance Tolerance± 1%
IC Case / PackageLFCSP-EP
No. of Pins10Pins
IC MountingSurface Mount
Potentiometer IC Case StyleLFCSP
No. of Steps1024
Temperature Coefficient± 5ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 1024-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Non Volatile
Control Interface
I2C
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
No. of Steps
1024
Operating Temperature Min
-40°C
Product Range
Single 1024-Tap Non-volatile Digital Pots
MSL
MSL 3 - 168 hours
End To End Resistance
100kohm
No. of Pots
Single
Track Taper
Linear
Resistance Tolerance
± 1%
No. of Pins
10Pins
Potentiometer IC Case Style
LFCSP
Temperature Coefficient
± 5ppm/°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
