Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5259BCPZ50-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel95AM9501RL
Cut Tape95AM9501
Your Part Number
89 In Stock
4,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.180 | $4.18 |
| Total Price | $4.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 25+ | $3.110 |
| 50+ | $2.990 |
| 100+ | $2.870 |
| 250+ | $2.760 |
| 500+ | $2.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5259BCPZ50-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel95AM9501RL
Cut Tape95AM9501
End To End Resistance50kohm
Control InterfaceI2C, Serial
No. of PotsSingle
Track TaperLinear
Supply Voltage Min2.7V
Resistance Tolerance± 30%
Supply Voltage Max5.5V
No. of Pins10Pins
Potentiometer IC Case StyleLFCSP-EP
No. of Steps256
Temperature Coefficient500ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
End To End Resistance
50kohm
No. of Pots
Single
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Potentiometer IC Case Style
LFCSP-EP
Temperature Coefficient
500ppm/°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Control Interface
I2C, Serial
Track Taper
Linear
Resistance Tolerance
± 30%
No. of Pins
10Pins
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
