Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5254BRUZ1-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK2390RL
Cut Tape78AK2390
Product RangeQuad 256-Tap Non-volatile Digital Pots
Your Part Number
653 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.020 | $11.02 |
| Total Price | $11.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.020 |
| 25+ | $8.010 |
| 50+ | $7.680 |
| 100+ | $7.350 |
| 250+ | $7.270 |
| 500+ | $7.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5254BRUZ1-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK2390RL
Cut Tape78AK2390
Product RangeQuad 256-Tap Non-volatile Digital Pots
Potentiometer TypeNon Volatile
End To End Resistance1kohm
Control Interface2 Wire, I2C, Serial
No. of PotsQuad
Supply Voltage Min2.7V
Track TaperLinear
Resistance Tolerance± 30%
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins20Pins
IC MountingSurface Mount
Potentiometer IC Case StyleTSSOP
No. of Steps256
Temperature Coefficient650ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeQuad 256-Tap Non-volatile Digital Pots
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Non Volatile
Control Interface
2 Wire, I2C, Serial
Supply Voltage Min
2.7V
Resistance Tolerance
± 30%
IC Case / Package
TSSOP
IC Mounting
Surface Mount
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Quad 256-Tap Non-volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
1kohm
No. of Pots
Quad
Track Taper
Linear
Supply Voltage Max
5.5V
No. of Pins
20Pins
Potentiometer IC Case Style
TSSOP
Temperature Coefficient
650ppm/°C
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate