Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5245BRJZ50-RL7Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel80AK8661RL Cut Tape80AK8661 |
| Product Range | Single 256-Tap Volatile Digital Pots |
| Your Part Number |
5,580 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.930 | $2.93 |
| Total Price | $2.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 25+ | $2.000 |
| 50+ | $1.900 |
| 100+ | $1.800 |
| 250+ | $1.700 |
| 500+ | $1.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5245BRJZ50-RL7Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel80AK8661RL Cut Tape80AK8661 |
| Product Range | Single 256-Tap Volatile Digital Pots |
| Potentiometer Type | Volatile |
| End To End Resistance | 50kohm |
| No. of Pots | Single |
| Control Interface | 2 Wire, I2C, Serial |
| Track Taper | Linear |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Resistance Tolerance | ± 30% |
| IC Case / Package | SOT-23 |
| No. of Pins | 8Pins |
| Potentiometer IC Case Style | SOT-23 |
| IC Mounting | Surface Mount |
| No. of Steps | 256 |
| Temperature Coefficient | 45ppm/°C |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 256-Tap Volatile Digital Pots |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Potentiometer Type | Volatile |
|---|---|
| No. of Pots | Single |
| Track Taper | Linear |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-23 |
| Potentiometer IC Case Style | SOT-23 |
| No. of Steps | 256 |
| Operating Temperature Min | -40°C |
| Product Range | Single 256-Tap Volatile Digital Pots |
| MSL | MSL 1 - Unlimited |
| End To End Resistance | 50kohm |
|---|---|
| Control Interface | 2 Wire, I2C, Serial |
| Supply Voltage Min | 2.7V |
| Resistance Tolerance | ± 30% |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Temperature Coefficient | 45ppm/°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
