Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5174BCPZ-10-RL7Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Re-Reel78AK2385RL Cut Tape78AK2385 |
| Product Range | Single 1024-Tap Non-volatile Digital Pots |
| Your Part Number |
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.430 | $5.43 |
| Total Price | $5.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 25+ | $3.820 |
| 50+ | $3.650 |
| 100+ | $3.470 |
| 250+ | $3.320 |
| 500+ | $3.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5174BCPZ-10-RL7Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Re-Reel78AK2385RL Cut Tape78AK2385 |
| Product Range | Single 1024-Tap Non-volatile Digital Pots |
| Potentiometer Type | Non Volatile |
| End To End Resistance | 10kohm |
| No. of Pots | Single |
| Control Interface | SPI |
| Track Taper | Linear |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Resistance Tolerance | ± 15% |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Potentiometer IC Case Style | LFCSP |
| No. of Steps | 1024 |
| Temperature Coefficient | ± 35ppm/°C |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 1024-Tap Non-volatile Digital Pots |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Potentiometer Type | Non Volatile |
|---|---|
| No. of Pots | Single |
| Track Taper | Linear |
| Supply Voltage Max | 5.5V |
| IC Case / Package | LFCSP-EP |
| IC Mounting | Surface Mount |
| No. of Steps | 1024 |
| Operating Temperature Min | -40°C |
| Product Range | Single 1024-Tap Non-volatile Digital Pots |
| SVHC | No SVHC (04-Feb-2026) |
| End To End Resistance | 10kohm |
|---|---|
| Control Interface | SPI |
| Supply Voltage Min | 2.7V |
| Resistance Tolerance | ± 15% |
| No. of Pins | 10Pins |
| Potentiometer IC Case Style | LFCSP |
| Temperature Coefficient | ± 35ppm/°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
