Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5144ABRUZ10-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel85AK5916RL
Cut Tape85AK5916
Product RangeQuad 256-Tap Non-volatile Digital Pots
Your Part Number
676 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.550 | $10.55 |
| Total Price | $10.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
| 25+ | $7.660 |
| 50+ | $7.350 |
| 100+ | $7.030 |
| 250+ | $6.930 |
| 500+ | $6.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5144ABRUZ10-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel85AK5916RL
Cut Tape85AK5916
Product RangeQuad 256-Tap Non-volatile Digital Pots
Potentiometer TypeNon Volatile
End To End Resistance10kohm
No. of PotsQuad
Control InterfaceI2C
Track TaperLinear / Logarithmic
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Resistance Tolerance± 8%
IC Case / PackageTSSOP
No. of Pins20Pins
IC MountingSurface Mount
Potentiometer IC Case StyleTSSOP
No. of Steps256
Temperature Coefficient35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 256-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Non Volatile
No. of Pots
Quad
Track Taper
Linear / Logarithmic
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Quad 256-Tap Non-volatile Digital Pots
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
10kohm
Control Interface
I2C
Supply Voltage Min
2.3V
Resistance Tolerance
± 8%
No. of Pins
20Pins
Potentiometer IC Case Style
TSSOP
Temperature Coefficient
35ppm/°C
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
