Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5142ABRUZ100-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AK2381
Product RangeDual 256-Tap Non-volatile Digital Pots
Your Part Number
558 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 10+ | $4.620 |
| 25+ | $4.250 |
| 50+ | $4.070 |
| 100+ | $3.880 |
| 250+ | $3.850 |
| 500+ | $3.840 |
| 1000+ | $3.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5142ABRUZ100-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AK2381
Product RangeDual 256-Tap Non-volatile Digital Pots
Potentiometer TypeNon Volatile
End To End Resistance100kohm
Control Interface2 Wire, I2C, Serial
No. of PotsDual
Supply Voltage Min2.3V
Track TaperLinear / Logarithmic
Supply Voltage Max5.5V
Resistance Tolerance± 8%
IC Case / PackageTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Potentiometer IC Case StyleTSSOP
No. of Steps256
Temperature Coefficient35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 256-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Non Volatile
Control Interface
2 Wire, I2C, Serial
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Dual 256-Tap Non-volatile Digital Pots
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
100kohm
No. of Pots
Dual
Track Taper
Linear / Logarithmic
Resistance Tolerance
± 8%
No. of Pins
16Pins
Potentiometer IC Case Style
TSSOP
Temperature Coefficient
35ppm/°C
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
