Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4884BBCZCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.11AN0169
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.270 |
| 5+ | $87.310 |
| 10+ | $79.340 |
| 25+ | $74.700 |
| 50+ | $72.640 |
| 100+ | $70.570 |
Price for:Each
Minimum: 1
Multiple: 1
$95.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4884BBCZCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.11AN0169
Resolution16bit
Sampling Rate20MSPS
Input Channel TypeDifferential, Single Ended
InterfacesLVDS, Serial
Supply Voltage Min3V
Supply Voltage Max10V
No. of Pins196Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
16bit
Input Channel Type
Differential, Single Ended
Supply Voltage Min
3V
No. of Pins
196Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
20MSPS
Interfaces
LVDS, Serial
Supply Voltage Max
10V
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
