Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4855BBCZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AM7909
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.610 |
| 5+ | $62.670 |
| 10+ | $56.720 |
| 25+ | $54.180 |
| 50+ | $53.100 |
| 100+ | $52.010 |
Price for:Each
Minimum: 1
Multiple: 1
$68.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4855BBCZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AM7909
IC FunctionData Acquisition System
Supply Voltage Min7.25V
Supply Voltage Max48V
IC Package TypeBGA
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Data Acquisition System
Supply Voltage Max
48V
No. of Pins
64Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
7.25V
IC Package Type
BGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
