Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4851BBCZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 09AN2933 |
| Product Range | Quad 16-Bit SAR ADCs |
| Your Part Number |
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.610 |
| 5+ | $51.280 |
| 10+ | $42.490 |
| 25+ | $38.090 |
| 50+ | $35.160 |
| 100+ | $32.820 |
Price for:Each
Minimum: 1
Multiple: 1
$58.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4851BBCZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 09AN2933 |
| Product Range | Quad 16-Bit SAR ADCs |
| Resolution | 16bit |
| Sampling Rate | 250kSPS |
| Input Channel Type | Differential, Pseudo Differential, Single Ended |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| Supply Voltage Min | 7.25V |
| Supply Voltage Max | 48V |
| ADC / DAC Case Style | BGA |
| No. of Pins | 64Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Quad 16-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resolution | 16bit |
|---|---|
| Input Channel Type | Differential, Pseudo Differential, Single Ended |
| Interfaces | SPI |
| Supply Voltage Max | 48V |
| No. of Pins | 64Pins |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Sampling Rate | 250kSPS |
|---|---|
| Supply Voltage Type | Single |
| Supply Voltage Min | 7.25V |
| ADC / DAC Case Style | BGA |
| Operating Temperature Min | -40°C |
| Product Range | Quad 16-Bit SAR ADCs |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
