Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4190-4BCPZCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.73AM6982
Product Range4 Channel 24-Bit Sigma-Delta ADCs
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.550 |
| 10+ | $17.130 |
| 25+ | $15.000 |
| 50+ | $14.600 |
| 100+ | $14.200 |
| 250+ | $13.900 |
| 500+ | $13.380 |
Price for:Each
Minimum: 1
Multiple: 1
$19.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4190-4BCPZCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.73AM6982
Product Range4 Channel 24-Bit Sigma-Delta ADCs
Resolution24bit
Sampling Rate62.5kSPS
Supply Voltage TypeSingle, Dual (+/-)
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Supply Voltage Min4.75V
ADC / DAC Case StyleLFCSP-EP
Supply Voltage Max5.25V
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range4 Channel 24-Bit Sigma-Delta ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
24bit
Supply Voltage Type
Single, Dual (+/-)
Interfaces
3 Wire, 4 Wire, DSP, Microwire, Serial, SPI, QSPI, TDM
ADC / DAC Case Style
LFCSP-EP
No. of Pins
32Pins
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
62.5kSPS
Input Channel Type
Differential, Pseudo Differential, Single Ended
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Product Range
4 Channel 24-Bit Sigma-Delta ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
