Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4170-4BCPZCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 20AM4137 |
| Product Range | Quad 24-Bit Delta-Sigma ADCs |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $32.020 |
| 5+ | $28.970 |
| 10+ | $25.910 |
| 25+ | $24.380 |
| 50+ | $23.550 |
| 100+ | $22.710 |
Price for:Each
Minimum: 1
Multiple: 1
$32.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4170-4BCPZCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 20AM4137 |
| Product Range | Quad 24-Bit Delta-Sigma ADCs |
| ADC Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | 500kSPS |
| No. of Channels | 4Channels |
| Input Channel Type | Differential |
| Supply Voltage Type | Single, Dual (+/-) |
| Interfaces | 3 Wire, 4 Wire, DSP, Microwire, QSPI, SPI |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| ADC / DAC Case Style | LFCSP-EP |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 32Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | Quad 24-Bit Delta-Sigma ADCs |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 500kSPS |
| Input Channel Type | Differential |
| Interfaces | 3 Wire, 4 Wire, DSP, Microwire, QSPI, SPI |
| Supply Voltage Max | 5.25V |
| IC Case / Package | LFCSP-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| MSL | MSL 3 - 168 hours |
| Resolution | 24bit |
|---|---|
| No. of Channels | 4Channels |
| Supply Voltage Type | Single, Dual (+/-) |
| Supply Voltage Min | 4.75V |
| ADC / DAC Case Style | LFCSP-EP |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| Product Range | Quad 24-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
