Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4111BCPZ-RL7
Newark Part No.78AK2375
Product RangeSingle 24-bit Sigma-Delta ADCs
Your Part Number
710 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $20.700 |
| 10+ | $14.710 |
| 25+ | $13.960 |
| 50+ | $13.280 |
| 100+ | $12.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4111BCPZ-RL7
Newark Part No.78AK2375
Product RangeSingle 24-bit Sigma-Delta ADCs
Resolution (Bits)24bit
Sampling Rate31.25kSPS
Input Channel TypeDifferential, Single Ended
Data Interface3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage TypeSingle
Supply Voltage Min3V
Supply Voltage Max5.5V
ADC / DAC Case StyleLFCSP-EP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSingle 24-bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
40Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Sampling Rate
31.25kSPS
Data Interface
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min
3V
ADC / DAC Case Style
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
Single 24-bit Sigma-Delta ADCs
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability