Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4086BBCZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 11AN0163 |
| Product Range | Single 14-Bit SAR ADCs |
| Your Part Number |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.090 |
| 5+ | $56.670 |
| 10+ | $51.250 |
| 25+ | $48.540 |
| 50+ | $47.060 |
| 100+ | $45.570 |
Price for:Each
Minimum: 1
Multiple: 1
$62.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4086BBCZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 11AN0163 |
| Product Range | Single 14-Bit SAR ADCs |
| ADC Architecture | SAR |
| Resolution | 14bit |
| Sampling Rate | 40MSPS |
| No. of Channels | 1Channels |
| Input Channel Type | Differential |
| Interfaces | LVDS, 4 Wire SPI |
| Supply Voltage Min | 3.135V |
| Supply Voltage Max | 3.465V |
| IC Case / Package | CSPBGA |
| No. of Pins | 49Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 14-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 40MSPS |
| Input Channel Type | Differential |
| Supply Voltage Min | 3.135V |
| IC Case / Package | CSPBGA |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resolution | 14bit |
|---|---|
| No. of Channels | 1Channels |
| Interfaces | LVDS, 4 Wire SPI |
| Supply Voltage Max | 3.465V |
| No. of Pins | 49Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 14-Bit SAR ADCs |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
