Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4081BBCZ-RL
Newark Part No.95AM9497
Product RangeSingle 20-Bit SAR ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.040 |
| 10+ | $99.860 |
| 25+ | $96.100 |
| 50+ | $93.770 |
| 100+ | $88.190 |
| 250+ | $86.350 |
| 500+ | $84.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$104.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4081BBCZ-RL
Newark Part No.95AM9497
Product RangeSingle 20-Bit SAR ADCs
Resolution20bit
Sampling Rate20MSPS
Input Channel TypeDifferential
Supply Voltage TypeSingle
Interfaces4 Wire, LVDS, Serial, SPI
Supply Voltage Min3.135V
ADC / DAC Case StyleCSPBGA
Supply Voltage Max3.465V
No. of Pins49Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 20-Bit SAR ADCs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
20bit
Input Channel Type
Differential
Interfaces
4 Wire, LVDS, Serial, SPI
ADC / DAC Case Style
CSPBGA
No. of Pins
49Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
20MSPS
Supply Voltage Type
Single
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
Operating Temperature Min
-40°C
Product Range
Single 20-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
