Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4002BCPZ-R2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.11AN0158
Product RangeSingle 18-Bit SAR ADCs
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $48.610 |
| 10+ | $45.550 |
| 25+ | $41.880 |
| 50+ | $38.940 |
| 100+ | $35.690 |
| 250+ | $33.500 |
| 500+ | $31.800 |
| 1000+ | $29.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$48.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4002BCPZ-R2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.11AN0158
Product RangeSingle 18-Bit SAR ADCs
Resolution18bit
Sampling Rate2MSPS
Input Channel TypePseudo Differential
InterfacesDSP, Microwire, QSPI, SPI
Supply Voltage Min1.71V
Supply Voltage Max1.89V
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 18-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
18bit
Input Channel Type
Pseudo Differential
Supply Voltage Min
1.71V
No. of Pins
10Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
2MSPS
Interfaces
DSP, Microwire, QSPI, SPI
Supply Voltage Max
1.89V
Operating Temperature Min
-40°C
Product Range
Single 18-Bit SAR ADCs
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
