Product Information
Product Overview
AD215 is a high speed input isolation amplifier designed to isolate and amplify wide bandwidth analog signals. The innovative circuit and transformer design of the AD215 ensures wide-band dynamic characteristics while preserving key DC performance specifications. The AD215 provides complete galvanic isolation between the input and output of the device including the user-available front-end isolated power supplies. The functionally complete design, powered by a ±15V DC supply, eliminates the need for a user supplied isolated DC/DC converter. This permits the designer to minimize circuit overhead and reduce overall system design complexity and component costs. Typical application includes high speed data acquisition systems, power line and transient monitors, multichannel muxed input isolation, waveform recording instrumentation, power supply controls, vibration analysis.
- Isolation voltage rating of 1500V rms
- Wide bandwidth of 120KHz, full power (-3dB)
- Rapid slew rate of 6V/µs
- Fast settling time of 9µs
- Low harmonic distortion of -80dB at 1KHz
- Low nonlinearity of ±0.005%
- Wide output range is ±10V, min (Buffered)
- Built-in isolated power supply is ±15V DC at 610mA
- 12 lead SIP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
± 14.25V to ± 17V
12Pins
0.005%
Through Hole
85°C
MSL 3 - 168 hours
400µV
120kHz
1500Vrms
SIP
120kHz
Galvanic
-40°C
-
Lead
SIP
1 Amplifier
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate