Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD1582WBRTZ-R7Copy
Newark Part No.06AM9685
Your Part Number
1,536 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 10+ | $3.880 |
| 25+ | $3.570 |
| 50+ | $3.410 |
| 100+ | $3.240 |
| 250+ | $3.190 |
| 500+ | $3.140 |
| 1000+ | $3.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD1582WBRTZ-R7Copy
Newark Part No.06AM9685
Voltage Reference TypeSeries
Product Range-
Reference Voltage Min2.498V
Reference Voltage Max2.502V
Initial Accuracy0.24%
Temperature Coefficient50ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max12V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Reference Type
Series
Reference Voltage Min
2.498V
Initial Accuracy
0.24%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Product Range
-
Reference Voltage Max
2.502V
Temperature Coefficient
50ppm/°C
No. of Pins
3Pins
Input Voltage Max
12V
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
