
Product Information
Product Overview
The 78Q2120C09-64CGT/F is a 10/100BASE-TX transceiver in 64 pin LQFP package. This device is a fast Ethernet transceiver which includes integrated media independent interface (MII), ENDECs, scrambler/descrambler, dual-speed clock recovery and full-featured autonegotiation function. The transmitter includes an on-chip pulse-shaper and a low-power line driver. The receiver has an adaptive equalizer and a baseline restoration circuit required for accurate clock and data recovery. The transceiver interfaces to Category-5 unshielded twisted pair (Cat-5 UTP) cabling for 100BASE-TX/10BASE-T and Category-3 unshielded twisted pair for 10BASE-T. Connection to the line media is through 1:1 isolation transformers. The high performance and low power consumption of the device suits for IP camera and print server application.
- Supply voltage range is 3V to 3.6V
- No external filter required
- Full-duplex operation capable
- PCS bypass supports 5bit symbol interface
- Dual speed digital clock recovery
- Register-programmable transmit amplitude
- Automatic polarity correction during autonegotiation and 10BASE-T signal reception
- Power-saving and power-down modes include transmitter disable
- LED indicators LINK, TX, RX, COL, 100, 10, FDX
- User programmable interrupt pin
Applications
Communications & Networking, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
IEEE 802.3
3V
LQFP
MII
Surface Mount
70°C
-
No SVHC (07-Jul-2017)
Fast Ethernet Transceiver
IEEE 802.3
3.6V
LQFP
64Pins
0°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
