Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part No127517-HMC871LC5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM9844
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $849.940 |
| 5+ | $832.940 |
| 10+ | $815.940 |
| 25+ | $798.940 |
| 50+ | $788.340 |
| 100+ | $788.330 |
Price for:Each
Minimum: 1
Multiple: 1
$849.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No127517-HMC871LC5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM9844
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC871LC5
IC FunctionGaAs pHEMT MMIC Distributed Driver Amplifier
Application Sub TypeRF Driver Amplifier
Kit ContentsEvaluation Board HMC871LC5
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC871LC5
Application Sub Type
RF Driver Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs pHEMT MMIC Distributed Driver Amplifier
Kit Contents
Evaluation Board HMC871LC5
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
