Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | 113758-HMC904LC5Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 21AM3918 |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $510.890 |
Price for:Each
Minimum: 1
Multiple: 1
$510.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | 113758-HMC904LC5Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 21AM3918 |
| Board Type | Evaluation Board |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | HMC904LC5 |
| IC Function | GaAs MMIC I/Q Downconverter |
| Application Sub Type | Downconverter |
| Kit Contents | Evaluation Board HMC904LC5 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Board Type | Evaluation Board |
|---|---|
| Silicon Core Number | HMC904LC5 |
| Application Sub Type | Downconverter |
| Product Range | - |
| Silicon Manufacturer | Analog Devices |
|---|---|
| IC Function | GaAs MMIC I/Q Downconverter |
| Kit Contents | Evaluation Board HMC904LC5 |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
