Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TMF882X-EVMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69AK5214 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $278.330 |
Price for:Each
Minimum: 1
Multiple: 1
$278.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TMF882X-EVMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69AK5214 |
| Technical Datasheet | |
| Board Type | Evaluation Module |
| IC / Module Used | TMF882X |
| Application Sub Type | Time-of-Flight Sensor |
| Kit Contents | Eval Module TMF8821, Sensor EVM Enclosure, Sample Glass, USB Cable, USB Flash Drive, Documentation |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
TMF882X-EVM is a TMF882X evaluation kit that comes with everything needed to evaluate the TMF8820, TMF8821 & TMF8828 multi-zone direct Time-of-Flight sensors.
- EVM demonstration kit provides a way to evaluate ToF optical sensors from ams-OSRAM AG
- Glass designed with improved native damage resistance: enhances retained strength after use
Contents
ToF sensor EVM enclosure and sample glass, USB type A to micro-USB cable(s), USB flash drive with EVM GUI software, EVM documentation.
Technical Specifications
| Board Type | Evaluation Module |
|---|---|
| Application Sub Type | Time-of-Flight Sensor |
| SVHC | No SVHC (21-Jan-2025) |
| IC / Module Used | TMF882X |
|---|---|
| Kit Contents | Eval Module TMF8821, Sensor EVM Enclosure, Sample Glass, USB Cable, USB Flash Drive, Documentation |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |