Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8806-1AMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel13AM5375RL
Cut Tape13AM5375
Product RangeTMF8806 Series
Also Known AsQ65113A9062
Your Part Number
306 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.190 | $5.19 |
| Total Price | $5.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.190 |
| 50+ | $4.580 |
| 100+ | $4.200 |
| 250+ | $3.800 |
| 500+ | $3.300 |
| 1000+ | $2.620 |
| 2500+ | $2.480 |
| 5000+ | $2.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8806-1AMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel13AM5375RL
Cut Tape13AM5375
Product RangeTMF8806 Series
Also Known AsQ65113A9062
Technical Datasheet
Sensor TypeOptical Distance Sensor Module
Sensing Distance Max5m
Sensing MethodDirect Time of Flight
Output TypeDigital
Product RangeTMF8806 Series
Connection MethodPCB
Supply Voltage Min2.7V
Supply Voltage Max3.5V
Light Source-
Qualification-
IP Rating-
IP Rating-
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Optical Distance Sensor Module
Sensing Method
Direct Time of Flight
Product Range
TMF8806 Series
Supply Voltage Min
2.7V
Light Source
-
IP Rating
-
Operating Temperature Min
-
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
5m
Output Type
Digital
Connection Method
PCB
Supply Voltage Max
3.5V
Qualification
-
IP Rating
-
Operating Temperature Max
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate