Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8805-EVMCopy
Newark Part No.69AK5212
Also Known AsQ65114A1519
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $375.090 |
Price for:Each
Minimum: 1
Multiple: 1
$375.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8805-EVMCopy
Newark Part No.69AK5212
Also Known AsQ65114A1519
Board TypeEvaluation Module
IC / Module UsedTMF8805
Application Sub TypeTime-of-Flight Sensor
Kit ContentsEvaluation Module TMF8805, Flash drive, EVM Enclosure, Sample Glass, EVM Documentation
SVHCNo SVHC (21-Jan-2025)
Product Overview
TMF8805-EVM is a TMF8805 evaluation kit that comes with everything needed to evaluate the TMF8805 1D ToF sensor. The TMF8805 is a time-of-flight (TOF) sensor in a single modular package with associated VCSEL. The TOF device is based on SPAD, TDC and histogram technology. The device achieves 2500mm detection range.
- ToF EVM demonstration kit provides a way to evaluate the latest prototype ToF optical sensor(s)
Contents
ToF sensor EVM enclosure and sample glass, USB type A to micro-USB cable(s), USB Flash drive with EVM GUI software, EVM documentation.
Technical Specifications
Board Type
Evaluation Module
Application Sub Type
Time-of-Flight Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
TMF8805
Kit Contents
Evaluation Module TMF8805, Flash drive, EVM Enclosure, Sample Glass, EVM Documentation
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate