Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TCS34488MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel27AM6429RL Cut Tape27AM6429 |
| Product Range | TCS3448 Series |
| Your Part Number |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.090 | $8.09 |
| Total Price | $8.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
| 10+ | $7.260 |
| 100+ | $6.890 |
| 500+ | $6.190 |
| 1000+ | $5.670 |
| 2500+ | $5.080 |
| 10000+ | $4.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TCS34488MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel27AM6429RL Cut Tape27AM6429 |
| Product Range | TCS3448 Series |
| Sensor Type | Multi Spectral Sensor |
| Output Interface | I2C |
| Wavelength | 1000nm |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 1.98V |
| Sensor Case / Package | OLGA |
| No. of Pins | 8Pins |
| Sensor Mounting | Surface Mount |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Product Range | TCS3448 Series |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Sensor Type | Multi Spectral Sensor |
|---|---|
| Wavelength | 1000nm |
| Supply Voltage Max | 1.98V |
| No. of Pins | 8Pins |
| Operating Temperature Min | -30°C |
| Product Range | TCS3448 Series |
| SVHC | No SVHC (21-Jan-2025) |
| Output Interface | I2C |
|---|---|
| Supply Voltage Min | 1.7V |
| Sensor Case / Package | OLGA |
| Sensor Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |