Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULBN2.VC-AJAQ-67-4E4FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AM9331RL
Cut Tape29AM9331
Product RangeOSLON UV 3535 Series
Your Part Number
484 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 50+ | $1.470 |
| 100+ | $1.330 |
| 250+ | $1.220 |
| 500+ | $1.040 |
| 1000+ | $0.932 |
| 2500+ | $0.823 |
| 5000+ | $0.794 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULBN2.VC-AJAQ-67-4E4FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AM9331RL
Cut Tape29AM9331
Product RangeOSLON UV 3535 Series
UV LED TypeUV-C
Wavelength275nm
Radiant Power6.8mW
Angle of Half Intensity120°
UV LED Case StyleTop View SMD, 3.5mm x 3.5mm
Forward Current If40mA
Forward Voltage5.4V
Product RangeOSLON UV 3535 Series
Technology / MaterialUV Flip chip
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV LED Type
UV-C
Radiant Power
6.8mW
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
5.4V
Technology / Material
UV Flip chip
Wavelength
275nm
Angle of Half Intensity
120°
Forward Current If
40mA
Product Range
OSLON UV 3535 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate