Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4715BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel30AM0671RL
Cut Tape30AM0671
Product RangeOSLON Black Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.730 | $1.73 |
| Total Price | $1.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 50+ | $1.320 |
| 100+ | $1.260 |
| 250+ | $1.230 |
| 500+ | $1.210 |
| 1000+ | $1.180 |
| 2500+ | $1.160 |
| 5000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4715BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel30AM0671RL
Cut Tape30AM0671
Product RangeOSLON Black Series
Peak Wavelength858nm
Angle of Half Intensity40°
Diode Case StyleSMD
Radiant Intensity (Ie)580mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)2A
Forward Voltage VF Max2.1V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product RangeOSLON Black Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
858nm
Diode Case Style
SMD
Rise Time
12ns
Forward Current If(AV)
2A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
40°
Radiant Intensity (Ie)
580mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
2.1V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate