Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4249BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel99AM6710RL
Cut Tape99AM6710
Product RangePower TOPLED Series
Your Part Number
1,785 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 50+ | $0.848 |
| 100+ | $0.755 |
| 250+ | $0.678 |
| 500+ | $0.588 |
| 1000+ | $0.523 |
| 2500+ | $0.424 |
| 5000+ | $0.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4249BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel99AM6710RL
Cut Tape99AM6710
Product RangePower TOPLED Series
Peak Wavelength950nm
Angle of Half Intensity25°
Diode Case StyleSMD
Radiant Intensity (Ie)83mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max110°C
Automotive Qualification StandardAEC-Q102
Product RangePower TOPLED Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
12ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (25-Jun-2025)
Angle of Half Intensity
25°
Radiant Intensity (Ie)
83mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
110°C
Product Range
Power TOPLED Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate