Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 41747B-BA1BB2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73AM7435RL
Cut Tape73AM7435
Product RangeOSLON P1616 Lens Series
Your Part Number
909 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 50+ | $2.120 |
| 100+ | $1.930 |
| 250+ | $1.740 |
| 500+ | $1.540 |
| 1000+ | $1.340 |
| 2500+ | $1.230 |
| 5000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 41747B-BA1BB2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73AM7435RL
Cut Tape73AM7435
Product RangeOSLON P1616 Lens Series
Peak Wavelength860nm
Angle of Half Intensity70°
Diode Case Style0606 [1616 Metric]
Radiant Intensity (Ie)230mW/Sr
Rise Time11ns
Fall Time tf15ns
Forward Current If(AV)1A
Forward Voltage VF Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
Product RangeOSLON P1616 Lens Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
0606 [1616 Metric]
Rise Time
11ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Angle of Half Intensity
70°
Radiant Intensity (Ie)
230mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
1.95V
Operating Temperature Max
105°C
Product Range
OSLON P1616 Lens Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate