Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | SFH 313 FA-3/4Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 85AK9715 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.850 |
| 10+ | $0.594 |
| 100+ | $0.435 |
| 500+ | $0.364 |
| 1000+ | $0.360 |
| 2500+ | $0.357 |
| 10000+ | $0.353 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | SFH 313 FA-3/4Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 85AK9715 |
| Wavelength Typ | 850nm |
| Viewing Angle | 20° |
| Power Consumption | 200mW |
| No. of Pins | 2Pins |
| Transistor Case Style | T-1 3/4 (5mm) |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Wavelength Typ | 850nm |
|---|---|
| Power Consumption | 200mW |
| Transistor Case Style | T-1 3/4 (5mm) |
| Automotive Qualification Standard | - |
| Viewing Angle | 20° |
|---|---|
| No. of Pins | 2Pins |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |