Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2711Copy
Newark Part No.94AC4998
Product RangeCHIPLED
Your Part Number
No Longer Available
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2711Copy
Newark Part No.94AC4998
Product RangeCHIPLED
Technical Datasheet
No. of Pins2Pins
Diode Case Style0805
Wavelength of Peak Sensitivity580nm
Angle of Half Sensitivity ±55°
Dark Current10pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeCHIPLED
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
580nm
Dark Current
10pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
0805
Angle of Half Sensitivity ±
55°
Operating Temperature Min
-40°C
Product Range
CHIPLED
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability