Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2704ACopy
Newark Part No.88AK0124
Product RangeChip LED Series
Your Part Number
2,371 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.796 |
| 25+ | $0.727 |
| 50+ | $0.658 |
| 100+ | $0.589 |
| 250+ | $0.544 |
| 500+ | $0.497 |
| 1000+ | $0.468 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2704ACopy
Newark Part No.88AK0124
Product RangeChip LED Series
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity920nm
Angle of Half Sensitivity ±65°
Dark Current150pA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeChip LED Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
920nm
Dark Current
150pA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
SMD
Angle of Half Sensitivity ±
65°
Operating Temperature Min
-40°C
Product Range
Chip LED Series
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate