Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 520HB_P
Newark Part No.29AM4153
Product RangeMetal Can Series
Your Part Number
162 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.040 |
| 5+ | $41.010 |
| 10+ | $36.990 |
| 25+ | $35.120 |
| 50+ | $33.250 |
| 100+ | $31.380 |
Price for:Each
Minimum: 1
Multiple: 1
$45.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 520HB_P
Newark Part No.29AM4153
Product RangeMetal Can Series
Wavelength Typ520nm
No. of Pins3Pins
Diode Case StyleTO-56
Output Power130mW
Output Power (VA)130mW
Data Rate Max-
Laser Class-
Operating Temperature Min-10°C
Operating Temperature Max85°C
Current Rating255mA
Product RangeMetal Can Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
520nm
Diode Case Style
TO-56
Output Power (VA)
130mW
Laser Class
-
Operating Temperature Max
85°C
Product Range
Metal Can Series
No. of Pins
3Pins
Output Power
130mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
255mA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability