
Product Information
Product Overview
NEC_RGB_SGA_FOV120_F4.0 is a RGB version of miniature-sized image sensor for vision applications where size is a critical factor. The ability of the camera head to drive a signal through long cables makes this the ideal component for minimal-diameter endoscopes. The sensor has a high frame rate to permit SNR enhancement and a smooth, low-delay display over a wide range of standard interfaces. On the other side, the frame rate can be set to single frames for usage of extended exposure time and lower power consumption. The sensor includes a 10-bit ADC and a bit serial single ended (SEIM) data interface, reducing external electronics for applications with short connections. An additional LVDS interface allows to drive the signal for longer distances. Typical applications include medical (Pill cams, Intraoral scanning), industrial (robotics, drones, IoT (Internet of things)) and wearable devices (eye tracking, virtual/augmented reality and gesture recognition).
- Footprint of 1mm² with 4 contact pads
- Data line is semi-duplex, configuration can be communicated to sensor in frame brake
- Frame rate of 0-58fps at 320x320 resolution with server mode operation
- Easily switch serial interface to single ended mode for flexible ISP connection
- Long operation: idle mode to reduce frame rate below single frames per seconds
- Envision the unseen: 2.4micron high sensitive pixel with 102.4K pixel resolution
- Exposure time, dark level, analog gain, frame rate can be programmed over serial config interface
Technical Specifications
RGB
Module
3.2V
-20°C
NanEyeC Series
Module
4Pins
3.4V
70°C
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate