Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ1-10UBN0-00U8Copy
Newark Part No.79AK2288
Product RangeLuxiGen Series
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.360 |
| 10+ | $11.630 |
| 25+ | $10.690 |
| 50+ | $9.760 |
| 160+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$14.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ1-10UBN0-00U8Copy
Newark Part No.79AK2288
Product RangeLuxiGen Series
UV Emitter Module Type1 Chip UV Module
Product RangeLuxiGen Series
Peak Wavelength410nm
Typical Wattage-
Forward Voltage Range3.2V to 4.2V
Minimum Radiometric Power1.45W
Radiance Angle60° (±30°)
Forward Current per Chip700mA
UV Emitter Module MountingStar MCPCB, M3 Holes
UV Emitter Module Leads-
Operating Temperature Max100°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV Emitter Module Type
1 Chip UV Module
Peak Wavelength
410nm
Forward Voltage Range
3.2V to 4.2V
Radiance Angle
60° (±30°)
UV Emitter Module Mounting
Star MCPCB, M3 Holes
Operating Temperature Max
100°C
Product Range
LuxiGen Series
Typical Wattage
-
Minimum Radiometric Power
1.45W
Forward Current per Chip
700mA
UV Emitter Module Leads
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability