Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY L29K-J1K2-26Copy
Newark Part No.85AK8464
Product RangeSMARTLED 0603 Series
Your Part Number
5,149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.639 |
| 10+ | $0.346 |
| 25+ | $0.284 |
| 50+ | $0.222 |
| 100+ | $0.161 |
| 250+ | $0.155 |
| 500+ | $0.148 |
| 1000+ | $0.119 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY L29K-J1K2-26Copy
Newark Part No.85AK8464
Product RangeSMARTLED 0603 Series
LED ColorYellow
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ587nm
Luminous Intensity11.2mcd
Viewing Angle160°
Lens ShapeRectangular
Product RangeSMARTLED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Yellow
LED Case Size
0603 [1608 Metric]
Forward Voltage
1.8V
Luminous Intensity
11.2mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
587nm
Viewing Angle
160°
Product Range
SMARTLED 0603 Series
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate