Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY L29K-H1K2-26Copy
Newark Part No.
Re-Reel85AK8463
Cut Tape85AK8463
Product RangeSMARTLED 0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.299 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.299 |
| 10+ | $0.158 |
| 25+ | $0.147 |
| 50+ | $0.138 |
| 100+ | $0.128 |
| 250+ | $0.122 |
| 500+ | $0.115 |
| 1000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY L29K-H1K2-26Copy
Newark Part No.
Re-Reel85AK8463
Cut Tape85AK8463
Product RangeSMARTLED 0603 Series
LED ColorYellow
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ587nm
Luminous Intensity11.2mcd
Viewing Angle160°
Lens ShapeRectangular
Product RangeSMARTLED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Yellow
LED Case Size
0603 [1608 Metric]
Forward Voltage
1.8V
Luminous Intensity
11.2mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
587nm
Viewing Angle
160°
Product Range
SMARTLED 0603 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate