Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT L29S-N2Q1-25-ZCopy
Newark Part No.05M0574
Your Part Number
No Longer Available
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT L29S-N2Q1-25-ZCopy
Newark Part No.05M0574
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size0.8mm x 1.3mm
Bulb Size0.8mm x 1.3mm
Forward Current If10mA
Forward Voltage3.4V
Wavelength Typ528nm
Luminous Intensity90mcd
Viewing Angle155°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The LTL29S-N2Q1-25-Z is a true-green SMARTLED with 155° (horizontal) and 135° (vertical) viewing angle. The ThinGaN technology LED is suitable for surface-mount assembly method. It is complies with MSL Level 2 according to JEDEC J-STD-020D.01.
- 7lm/W Optical efficiency (typical)
- 2kV According to ANSI/ESDA/JEDEC JS-001 (HBM, class 2) ESD withstand voltage
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Color
Green
LED Case Size
0.8mm x 1.3mm
Forward Current If
10mA
Wavelength Typ
528nm
Viewing Angle
155°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
0.8mm x 1.3mm
Forward Voltage
3.4V
Luminous Intensity
90mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate