Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS T676-P2S1-1-ZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel85AK8449RL
Cut Tape85AK8449
Product RangeTOPLED Series
Your Part Number
1,253 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.536 | $2.68 |
| Total Price | $2.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.536 |
| 10+ | $0.276 |
| 15+ | $0.241 |
| 25+ | $0.206 |
| 50+ | $0.170 |
| 125+ | $0.135 |
| 250+ | $0.129 |
| 500+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS T676-P2S1-1-ZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel85AK8449RL
Cut Tape85AK8449
Product RangeTOPLED Series
LED ColorSuper Red
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2V
Wavelength Typ633nm
Luminous Intensity224mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangeTOPLED Series
Automotive Qualification StandardAEC-Q102
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Super Red
LED Case Size
PLCC-2
Forward Voltage
2V
Luminous Intensity
224mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
633nm
Viewing Angle
120°
Product Range
TOPLED Series
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate