Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS Q976-ZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK5497
Re-Reel05M0541RL
Cut Tape05M0541
Product RangeSMD Red LED
Your Part Number
28,333 In Stock
30,206 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.268 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.268 |
| 50+ | $0.208 |
| 100+ | $0.127 |
| 250+ | $0.103 |
| 500+ | $0.087 |
| 1000+ | $0.070 |
| 2500+ | $0.055 |
| 5000+ | $0.052 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.029 |
| 12000+ | $0.027 |
| 20000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS Q976-ZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK5497
Re-Reel05M0541RL
Cut Tape05M0541
Product RangeSMD Red LED
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0.8mm x 1.6 mm
Bulb Size0.9mm x 1.1mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ633nm
Luminous Intensity180mcd
Viewing Angle160°
Lens ShapeRectangular
Product RangeSMD Red LED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LSQ976-Z from Osram is a surface mount diffused resin super red LED made of InGaAlP material. This LED is widely used at signal and symbol luminaire, marker lights (e.g. steps, exit ways, etc.) outdoor displays and flat backlighting such as LCD, cellular phones, switches and displays.
- Standard 0603 package
- Viewing angle is 160°
- Maximum luminous intensity of 180mcd at 20mA
- Forward voltage is 2.V
- Forward current (If) is 20mA
- Dominant wavelength is 605nm at IF=20mA
- Wavelength at peak emission is 610nm at IF=20mA
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Color
Red
LED Case Size
0.8mm x 1.6 mm
Forward Current If
20mA
Wavelength Typ
633nm
Viewing Angle
160°
Product Range
SMD Red LED
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
0.9mm x 1.1mm
Forward Voltage
2V
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate