Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS M676-P2S1-1-Z
Newark Part No.85AK8447
Product RangeMini TOPLED Series
Your Part Number
4,809 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS M676-P2S1-1-Z
Newark Part No.85AK8447
Product RangeMini TOPLED Series
LED ColorSuper Red
LED MountingSMD
LED Case Size2.2mm x 1.4mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity224mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMini TOPLED Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Super Red
LED Case Size
2.2mm x 1.4mm
Forward Voltage
2V
Luminous Intensity
224mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
Mini TOPLED Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability