Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS E67B-T2V1-1-1-ZCopy
Newark Part No.05M0538
Your Part Number
No Longer Available
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS E67B-T2V1-1-1-ZCopy
Newark Part No.05M0538
Technical Datasheet
LED ColorRed
LED MountingSMD
Bulb Size2.4mm
LED Case Size2.4mm
Forward Current If50mA
Forward Voltage2.2V
Wavelength Typ633nm
Luminous Intensity900mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The LSE67B-T2V1-1-1-Z is a Power TOPLED® SMD LED with round-shaped lens. It is ideal for rear light clusters and indicators on vehicles and for display panels for traffic control systems.
- InGaAlP technology
- Improved corrosion robustness
- High luminous efficiency
- 125°C Junction temperature
- 12V Reverse voltage
- Up to 2kV ESD withstand voltage
Applications
Signalling, Automotive
Technical Specifications
LED Color
Red
Bulb Size
2.4mm
Forward Current If
50mA
Wavelength Typ
633nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
2.4mm
Forward Voltage
2.2V
Luminous Intensity
900mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate