Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLRTB R48GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel94AC4605RL
Cut Tape94AC4605
Product RangeMulti CHIPLED
Your Part Number
183,302 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.328 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.328 |
| 50+ | $0.252 |
| 100+ | $0.210 |
| 250+ | $0.176 |
| 500+ | $0.148 |
| 1000+ | $0.126 |
| 2500+ | $0.103 |
| 5000+ | $0.087 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLRTB R48GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel94AC4605RL
Cut Tape94AC4605
Product RangeMulti CHIPLED
Technical Datasheet
LED ColorRed, True Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeSquare
Forward Current / ColorR 10mA, G 5mA, B 5mA
Luminous Intensity / ColorR 140mcd, G 315mcd, B 71mcd
Forward Voltage / ColorR 1.95V, G 2.7V, B 2.7V
Wavelength / ColourR 623nm, G 530nm, B 471nm
Product RangeMulti CHIPLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LRTB R48G is a multi-chip LED. This device is especially designed for indoor video walls and full color display. The 4-lead common anode technology admits an additive mixture of color stimuli by independent driving of each chip. Very compact package size fits best for high resolution narrow pitch video walls.
- SMT package, epoxy resin
- Lambertian emitter (120°) viewing angle
- Red, true green, blue color of emission
- 63 to 140mcd red, 140 to 315mcd true green, 28 to 71mcd blue luminous intensity
- Preconditioning: acc. to JEDEC Level 4, ESD-withstand voltage
- Operating temperature range from -30°C to 85°C
- Forward current is 10mA at Ts = 25°C
- Reverse current is 10µA max at VR = 5V (blue / true green), 10V (red)
Technical Specifications
LED Color
Red, True Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Color
R 140mcd, G 315mcd, B 71mcd
Wavelength / Colour
R 623nm, G 530nm, B 471nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 10mA, G 5mA, B 5mA
Forward Voltage / Color
R 1.95V, G 2.7V, B 2.7V
Product Range
Multi CHIPLED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate