Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG M67K-G1J2-24
Newark Part No.86AK5484
Product RangeMini TOPLED Series
Your Part Number
9,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.058 |
| 6000+ | $0.050 |
| 12000+ | $0.042 |
| 18000+ | $0.035 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$174.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG M67K-G1J2-24
Newark Part No.86AK5484
Product RangeMini TOPLED Series
LED ColorGreen
LED MountingSMD
LED Case Size2.3mm x 1.5mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ570nm
Luminous Intensity7.1mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMini TOPLED Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
LED Case Size
2.3mm x 1.5mm
Forward Voltage
1.8V
Luminous Intensity
7.1mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
Mini TOPLED Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for LG M67K-G1J2-24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability